You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POMONA 72938
Connector Adapter, Banana x 2, 1 Positions, Jack, Banana, 2 Positions, Receptacle
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 72938
- Newark Part No.:
- 35M4638
- Technical Datasheet:
- 72938 Datasheet
Product Overview
Applications
Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Banana x 2
- :
- 1Positions
- :
- Jack
- :
- Banana
- :
- 2Positions
- :
- Receptacle (View Associated Connectors)
- :
- -
Technical Documents (3)
Available for back order
5 more will be available on 10/7/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $34.64 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.