Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC26M0ESS0000/AA
Newark Part No.30AK7433
Product RangeSGMC Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.420 |
| 10+ | $41.950 |
| 25+ | $40.790 |
| 50+ | $38.650 |
| 100+ | $36.710 |
Price for:Each
Minimum: 1
Multiple: 1
$46.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC26M0ESS0000/AA
Newark Part No.30AK7433
Product RangeSGMC Series
Product RangeSGMC Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic SGMC Series Rectangular Male Power Contacts
Connector Body Material-
Locking TypeScrew
SVHCTo Be Advised
Technical Specifications
Product Range
SGMC Series
Rectangular Shell Size
-
Connector Body Material
-
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic SGMC Series Rectangular Male Power Contacts
Locking Type
Screw
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate