Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC50S0E100J0/AA
Newark Part No.14AM4803
Product RangeSGMC Series
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $172.540 |
| 5+ | $161.180 |
| 10+ | $151.880 |
Price for:Each
Minimum: 1
Multiple: 1
$172.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC50S0E100J0/AA
Newark Part No.14AM4803
Product RangeSGMC Series
Product RangeSGMC Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic SGMC Series Rectangular Female Power Contacts
Connector Body MaterialAluminium Body
Locking TypeScrew
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SGMC Series
Rectangular Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (27-Jun-2024)
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic SGMC Series Rectangular Female Power Contacts
Locking Type
Screw
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate