Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3866C-H801-TL
Newark Part No.73AJ7080
Product RangeInnoSwitch3-PD
Technical Datasheet
597 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3866C-H801-TL
Newark Part No.73AJ7080
Product RangeInnoSwitch3-PD
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleInSOP-24D
IC Case / PackageInSOP-24D
No. of Pins17Pins
Power Rating36W
Power Rating Max36W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating860µA
Switching Frequency75kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeInnoSwitch3-PD
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
InSOP-24D
No. of Pins
17Pins
Power Rating Max
36W
Isolation
Isolated
Power Switch Current Rating
860µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
InSOP-24D
Power Rating
36W
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
75kHz
Operating Temperature Min
-40°C
Product Range
InnoSwitch3-PD
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate