Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoQRS061K001
Newark Part No.79R2567
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current627A
Forward Voltage Max2.8V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current8.35kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
2.8V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
627A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
8.35kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate