You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO HS405Adhesive Lined Heat Shrink Tubing, 4:1, 0.787 ", 20 mm, Black, 4 ft, 1.2 m

MULTICOMP PRO HS405
×

The actual product may differ from image shown

Manufacturer Part No:
HS405
Newark Part No.:
25M9692
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HS405   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs
Print cable and equipment labels EASILY with a standard laser printer.
Learn More

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4:1

:
0.787"

:
20mm

:
Black

:
4ft

:
1.2m

:
0.196"

:
5mm

:
PO (Polyolefin)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This is a flexible, flame retarded heat-shrinkable polyolefin tubing, with a shrink ratio of 4 : 1 with a thick wall adhesive which melts and flows, to seal components contained within. Recommended for applications requiring water-proofing for light cable and wire harnesses and protection of connector components.
  • Operating Temperature -55°C to +125°C
  • Shrink Temperature 110°C
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

770 In stock Need more?

Order before 6pm EST Standard Shipping

610 deliver in 2-3 days from our US warehouse
160 deliver in 2-4 business days - UK Stock

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$13.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ $13.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $12.29
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $11.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $10.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $9.27
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --