You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PVI-S03-1100-BLK

Sleeving, Insulating, PVC (Polyvinylchloride), Black, 5.94 mm, 30.5 m, 100 ft

MULTICOMP PRO PVI-S03-1100-BLK
×

The actual product may differ from image shown

Manufacturer Part No:
PVI-S03-1100-BLK
Newark Part No.:
03F3759
Product Range
PVI Series
Technical Datasheet:
PVI-S03-1100-BLK   Datasheet
See all Technical Docs

Product Range Selector (PVI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Insulating

:
PVC (Polyvinylchloride)

:
Black

:
5.94mm

:
30.5m

:
100ft

:
PVI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

The PVI-S03-1100-BLK is a 3AWG black Insulating Tubing made of PVC. It is suitable for use with the cable and wire. It features superior high dielectric strength, abrasion resistance and environmental and UV stability. It is an excellent, all-purpose flexible tubing for electrical insulation, ground strap and chafing protection and bundling and protecting wire harnesses.
  • Resists many chemicals, oils, acids and heat
  • UL rated for 600V, MIL-I-631 D grade C QPL approved
  • -20 to 105°C Operating temperature range
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Maintenance & Repair

Best Seller

49 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 8/7/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$62.24

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ $62.24
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $52.29
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $45.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $39.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $35.45
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --