Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.832 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02751
Newark Part No.07AM0238
Inter Series Connector AMono - 3.5mm
Convert From Positions2Positions
Convert From GenderReceptacle
Inter Series Connector BMono - 6.35mm
Convert To Positions2Positions
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Mono - 3.5mm
Convert From Gender
Receptacle
Convert To Positions
2Positions
Product Range
-
Convert From Positions
2Positions
Inter Series Connector B
Mono - 6.35mm
Convert To Gender
Plug
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate