Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 100+ | $2.490 |
| 250+ | $2.310 |
| 500+ | $2.190 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03200
Newark Part No.78AK7803
Inter Series Connector ADVI-D
Convert From Positions25Positions
Convert From GenderJack
Inter Series Connector BHDMI
Convert To Positions-
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
DVI-D
Convert From Gender
Jack
Convert To Positions
-
Product Range
-
Convert From Positions
25Positions
Inter Series Connector B
HDMI
Convert To Gender
Plug
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate