Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91380
Newark Part No.29AM7141
Inter Series Connector ADisplayPort
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Positions
Convert To GenderReceptacle
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
1Positions
SVHC
No SVHC (21-Jan-2025)
Convert From Positions
1Positions
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate