You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCT60

Cable Tester, Audio Cable, Fourteen in One, AA 1.5V Batteries

PYLE PCT60
PYLE PCT60
PYLE PCT60
PYLE PCT60
PYLE PCT60
PYLE PCT60
PYLE PCT60
PYLE PCT60
×
×

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PCT60
Newark Part No.:
27T6646

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Audio Cable Tester The PCT60 is an incredibly versatile 13-in-1 cable tester that quickly delivers accurate continuity information about many different kinds of cables. LED's on the unit confirm each conductor's continuity and connection. Also includes ground connection status check so you know the tester is accurate. Tests ¼' (TRS), 1/8' (3.5mm), XLR (3-pin and 5-pin), Speakon (4-pin and 8-pin), RCA, TT, Bantam, RJ45, USB-A, USB-B, DIN (3-pin, 4-pin, 5-pin, 7-pin, or 8-pin).
  • Tests the following cables:
  • 1/4"
  • 3.5mm
  • XLR (three pin)
  • XLR (five pin)
  • Speakon (2 / 4 / 8 pin)
  • RCA
  • RJ45
  • USB-A and B
  • DIN (3 / 5 / 7 / 8 pin)
  • DIN (four pin)
  • Bantam TT
  • Enables Quick Convenient Continuity Cable Testing For All Type Of Cables
  • LEDS Confirm Each Conductor's Continuity and Connection
  • Switch for Selecting Connections to Be Tested
  • Includes Internal Battery and Ground Connection Status Check
  • Rugged, Compact, Metal Construction for Long life and Reliability
  • Requires two "AA" batteries, not included

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$49.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $49.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --