You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PT1100

Power Ampllifier, Professional Hybrid Digital PA, 1000W Peak, 20Hz-20KHz, 78dB, 8ohm, Rack Mount

PYLE PT1100
PYLE PT1100
PYLE PT1100
PYLE PT1100
PYLE PT1100
PYLE PT1100
×
×

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PT1100
Newark Part No.:
74R2585

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×




Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

1000W Stereo Amplifier Added features and exceptionally high power output allow these amplifiers to be used for sound reinforcement applications as well as multiple zone whole-house audio systems.
  • Four line level inputs for Tuner/CD/DVD/Tape sources
  • Fixed line level output
  • I. R. remote control
  • Dual front panel microphone inputs with level, echo, bass and treble control for paging and karaoke use
  • A/B speaker selection
  • Attractive blue fluorescent display
  • Front panel control of input selection, master volume, bass and treble levels
  • 110V / 220V operation
  • Model #PT1100(per manufacturers information)THD: <1% @1KHz
  • S/N Ratio: 78dB (76dB karaoke)
  • Frequency response: 20Hz ~ 20KHz ±2dB
  • Dimensions: Dimensions: 19" (W) x 5. 1" (H) x 12. 1" (D)
  • Absolute maximum peak power output 1000W x 2 channels

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --