Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1250-38-N
Newark Part No.68X4881
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 50+ | $6.820 |
| 100+ | $5.780 |
| 200+ | $4.980 |
Price for:Each
Minimum: 43
Multiple: 1
$326.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1250-38-N
Newark Part No.68X4881
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length9.53mm
Outer Diameter15.88mm
Inner Diameter9.65mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Outer Diameter
15.88mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
9.53mm
Inner Diameter
9.65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate