Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1264-38-AL
Newark Part No.92T8852
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 50+ | $7.350 |
| 100+ | $6.550 |
| 200+ | $5.710 |
Price for:Each
Minimum: 32
Multiple: 1
$260.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1264-38-AL
Newark Part No.92T8852
Technical Datasheet
Spacer MaterialAluminium
Overall Length31.75mm
Outer Diameter15.88mm
Inner Diameter9.65mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
15.88mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
31.75mm
Inner Diameter
9.65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate