Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0531-4-SS
Newark Part No.27T7579
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $0.866 |
| 500+ | $0.795 |
| 1000+ | $0.723 |
Price for:Each
Minimum: 385
Multiple: 1
$333.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0531-4-SS
Newark Part No.27T7579
Technical Datasheet
Spacer MaterialStainless Steel
Overall Length2mm
Outer Diameter6mm
Inner Diameter4.3mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Spacer Material
Stainless Steel
Outer Diameter
6mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
2mm
Inner Diameter
4.3mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate