You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CM3+/16GB
Single Board Computer, Raspberry Pi Compute Module 3 +, BCM2837B0 SoC, 16GB eMMC Memory
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- CM3+/16GB
- Newark Part No.:
- 94AC6636
- Product Range
- Compute Modules 3+
- Also Known As:
- GTIN UPC EAN: 765756931120
- Technical Datasheet:
- CM3+/16GB Datasheet
Product Range Selector (Compute Modules 3+)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Broadcom
- :
- BCM2xxx
- :
- ARM
- :
- Cortex-A53
- :
- BCM2837B0
- :
- Compute Module 3 w/16GB eMMC Memory
- :
- Compute Modules 3+
Technical Documents (3)
Product Overview
- Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
- 1GB LPDDR2 SDRAM Memory
- 16GB eMMC flash memory storage on-board
- Production life guaranteed until January 2026
- H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
- Compatible with NOOBS
- 3
- 0
- 0
Applications
Embedded Design & Development, Electronics Design, Industrial, IIoT (Industrial Internet of Things), IoT (Internet of Things)
Warnings
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 7/15/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $36.75 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.