You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RASPBERRY-PI CM3+/8GB

Single Board Computer, Raspberry Pi Compute Module 3 +, BCM2837B0 SoC, 8GB eMMC Memory

RASPBERRY-PI CM3+/8GB
RASPBERRY-PI CM3+/8GB
RASPBERRY-PI CM3+/8GB
360°
×

The actual product may differ from image shown

Manufacturer Part No:
CM3+/8GB
Newark Part No.:
94AC6635
Product Range
Compute Module 3+ Series
Also Known As:
GTIN UPC EAN: 765756931113
Technical Datasheet:
CM3+/8GB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Compute Module 3+ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadom BCM2837B0

:
Broadcom

:
64-bit ARM Cortex-A53 v8

:
BCM2xxx

:
ARM

:
-

:
Cortex-A53

:
1GB LPDDR2

:
-

:
BCM2837B0

:
Compute Module 3 w/8GB eMMC Memory

:
1.2GHz

:
8GB

:
H.264, MPEG-4 decode, H.264 encode, OpenGL ES 1.1, 2.0 graphics

:
-

:
-

:
Compute Module 3+ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Raspberry Pi Compute Module 3 + (CM3+) are DDR2-SODIMM-mechanically-compatible System on Modules (SoMs) containing a processor, memory, eMMC Flash (except "Lite" version) and supporting power circuitry. These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra I/O interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options and fostering rapid development for the designer. The Compute Module 3 + 8GB has a 200 pin SODIMM design and contains 8GB of on-board eMMC flash memory.
  • Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
  • 1GB LPDDR2 SDRAM Memory
  • 8GB eMMC flash memory storage on-board
  • Production life guaranteed until January 2025
  • H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
  • Compatible with NOOBS
  • 3
  • 0
  • 0

Applications

Embedded Design & Development, Electronics Design, Industrial, IIoT (Industrial Internet of Things), IoT (Internet of Things)

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

GTIN UPC EAN: 765756931113

Available for back order

More stock available to supplier lead times which is approximately 5/20/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$31.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $31.50
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --