You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CM4002008
Raspberry Pi Compute Module 4, 2GB RAM, 8GB eMMC, BCM2711, ARM Cortex-A72
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- CM4002008
- Newark Part No.:
- 86AH2075
- Product Range
- Compute Module 4
- Technical Datasheet:
- CM4002008 Datasheet
Product Range Selector (Compute Module 4)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Broadcom
- :
- BCM2xxx
- :
- ARM
- :
- Cortex-A72
- :
- BCM2711
- :
- Compute Module 4 w/ 2GB RAM, 8GB eMMC
- :
- Compute Module 4
Technical Documents (1)
Product Overview
- Features 2GB RAM, 8GB eMMC storage
- VideoCore VI graphics, supporting OpenGL ES 3.x
- 4Kp60 hardware decode of H.265 (HEVC) video
- 1080p60 hardware decode and 1080p30 hardware encode of H.264 (AVC) video
- Dual HDMI interfaces, at resolutions up to 4K
- Single-lane PCI Express 2.0 interface
- Dual MIPI DSI display, and dual MIPI CSI-2 camera interfaces
- Gigabit Ethernet PHY with IEEE 1588 support
- 28 GPIO pins, with up to 6 x UART, 6 x I2C and 5 x SPI
- 55mm x 40mm board size
Available for back order
More stock available to supplier lead times which is approximately 4/22/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $41.67 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.