You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CM4002032

Raspberry Pi Compute Module 4, 2GB RAM, 32GB eMMC, BCM2711, ARM Cortex-A72

RASPBERRY-PI CM4002032
RASPBERRY-PI CM4002032
RASPBERRY-PI CM4002032
Video
×
×

The actual product may differ from image shown

Manufacturer Part No:
CM4002032
Newark Part No.:
86AH2079
Product Range
Compute Module 4
Technical Datasheet:
CM4002032   Datasheet
See all Technical Docs

Product Range Selector (Compute Module 4)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
Cortex-A72

:
BCM2711

:
Compute Module 4 w/ 2GB RAM, 32GB eMMC

:
Compute Module 4

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

COMPUTE MODULE 4 is built on the 64-bit quad-core BCM2711 application processor. The Compute Module 4 delivers a step change in performance over its predecessors such as faster CPU cores, better multimedia, more interfacing capabilities.
  • Features 2GB RAM, 32GB eMMC storage
  • VideoCore VI graphics, supporting OpenGL ES 3.x
  • 4Kp60 hardware decode of H.265 (HEVC) video
  • 1080p60 hardware decode and 1080p30 hardware encode of H.264 (AVC) video
  • Dual HDMI interfaces, at resolutions up to 4K
  • Single-lane PCI Express 2.0 interface
  • Dual MIPI DSI display, and dual MIPI CSI-2 camera interfaces
  • Gigabit Ethernet PHY with IEEE 1588 support
  • 28 GPIO pins, with up to 6 x UART, 6 x I2C and 5 x SPI
  • 55mm x 40mm board size
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 5/13/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$52.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $52.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --