You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RPI ZERO_W_V2

Single Board Computer, RP3A0-AU, 64bit, ARM, Cortex-A53

RASPBERRY-PI RPI ZERO_W_V2
×

The actual product may differ from image shown

Manufacturer Part No:
RPI ZERO_W_V2
Newark Part No.:
71AJ9644
Technical Datasheet:
RPI ZERO_W_V2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Raspberry Pi

:
-

:
ARM

:
Cortex-A53

:
RP3A0-AU

:
Raspberry Pi Zero 2 W Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Latest product in most affordable range of single-board computers. The board incorporates a quad-core 64bit Arm Cortex-A53 CPU, clocked at 1GHz. At its heart is a Raspberry Pi RP3A0 system-in-package (SiP), integrating a Broadcom BCM2710A1 die with 512MB of LPDDR2 SDRAM. The upgraded processor provides Raspberry Pi Zero 2 W with 40% more single-threaded performance and five times more multi-threaded performance than the original single-core Raspberry Pi Zero. Raspberry Pi Zero 2 W offers 2.4GHz 802.11 b/g/n wireless LAN and Bluetooth 4.2 along with support for Bluetooth Low Energy (BLE) and modular compliance certification. Board has a microSD card slot, a CSI-2 camera connector, a USB On-The-Go (OTG) port and an unpopulated footprint for a HAT-compatible 40pin GPIO header. It is powered via a micro USB socket. Video output is via a mini HDMI port; composite video output can easily be made available via test points if needed.
  • 65mm x 30mm form factor
  • Broadcom BCM2710A1, quad-core 64bit SoC processor
  • 512MB LPDDR2 memory
  • HDMI interface and composite video
  • H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics multimedia
  • 5V DC 2.5A input power
  • Operating temperature -20°C to +70°C
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 7/15/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$17.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $17.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --