You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RPI3-MODBP-BULK

Single Board Computer, Bulk Pack, 150 x Raspberry Pi 3 Model B+ Boards, BCM2837B0 SoC

RASPBERRY-PI RPI3-MODBP-BULK
RASPBERRY-PI RPI3-MODBP-BULK
RASPBERRY-PI RPI3-MODBP-BULK
RASPBERRY-PI RPI3-MODBP-BULK
RASPBERRY-PI RPI3-MODBP-BULK
RASPBERRY-PI RPI3-MODBP-BULK
×
×

The actual product may differ from image shown

Manufacturer Part No:
RPI3-MODBP-BULK
Newark Part No.:
51AC3219
Product Range
Raspberry Pi 3 Model B+
Technical Datasheet:
RPI3-MODBP-BULK   Datasheet
See all Technical Docs

Product Range Selector (Raspberry Pi 3 Model B+)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
Cortex-A53

:
BCM2837B0

:
150 Raspberry Pi 3 Model B+ boards only

:
Raspberry Pi 3 Model B+

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Raspberry Pi 3 BULK contains 150 Raspberry Pi 3 model B+ boards. Raspberry Pi 3 model B+ is a credit card sized single board computer that plugs into a monitor or TV and uses a standard keyboard and mouse. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837B0 Cortex-A53 (ARMv8) 64bit system on chip with 1.4GHz quad core processor and 1GB LPDDR2 SRAM. It works on reliable operating system such as Raspbian, Windows 10 IoT Core, Arch Linux ARM, RISC OS, OSMC and Pidora.
  • Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
  • PoE capability via a separate PoE HAT
  • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
  • 40 pin extended GPIO
  • 4 x USB 2 ports
  • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
  • MicroSD card slot for operating system and data storage
  • 4-pole stereo audio/composite video output port
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 11/18/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$36.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 150 Minimum: 150
Quantity Price Your Price
 
 
150+ $36.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --