Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-150-0177
Newark Part No.58K3659
Product RangeD Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $45.120 |
| 100+ | $41.500 |
| 250+ | $39.470 |
Price for:Each
Minimum: 70
Multiple: 10
$3,158.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-150-0177
Newark Part No.58K3659
Product RangeD Series
Connector TypeSplice
Internal Diameter9.04mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length105.92mm
Wire Gauge12AWG
Product RangeD Series
SVHCLead
Technical Specifications
Connector Type
Splice
Insulator Colour
Blue (Transparent)
Insulator Length
105.92mm
Product Range
D Series
Internal Diameter
9.04mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
12AWG
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate