Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-1744-02
Newark Part No.83J9018
Product RangeD Series
Technical Datasheet
880 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $4.420 |
| 25+ | $4.200 |
| 50+ | $3.970 |
| 100+ | $3.750 |
| 500+ | $3.260 |
| 1000+ | $2.870 |
| 2500+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-1744-02
Newark Part No.83J9018
Product RangeD Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter3.15mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length30.2mm
Wire Gauge-
Product RangeD Series
SVHCLead
Product Overview
The D-1744-02 is a 2.8mm transparent blue SolderSleeve Butt Wire Splice with heat shrink radiation-cross-linked polyvinylidene fluoride insulation sleeve, thermally stabilized thermoplastic gray meltable rings, open barrel and Sn63 solder termination. This splice is designed to provide an environment resistant in-line splice in wires having tin or silver-plated conductors and insulation rated for at least 125°C.
- 2000 to 4000CMA Wire size
- Violet thermal indicator
- 125 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
30.2mm
Product Range
D Series
Internal Diameter
3.15mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability