You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

813 BULK

Battery, 1.5 V, D, Alkaline, 15.453 Ah, Raised Positive and Flat Negative, 34.2 mm

RAYOVAC 813 BULK
×
×

The actual product may differ from image shown

Manufacturer:
RAYOVAC RAYOVAC
Manufacturer Part No:
813 BULK
Newark Part No.:
66F7674
Technical Datasheet:
813 BULK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5V

:
D

:
Alkaline

:
15.453Ah

:
Raised Positive and Flat Negative

:
34.2mm

:
61.5mm



:
1

:
144g

:
LR20

:
13A
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
Product Overview

The 813 BULK is a 1.5V/15.453Ah Non-rechargeable Battery features an alkaline technology with raised positive and flat negative terminals. It is guaranteed to stay fresh for 10 years and last as long as Duracell® Coppertop & Energizer Max® alkaline battery. It features size code-D.
  • Offers top notch performance

Applications

Power Management, Consumer Electronics, Security, Lighting

Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 105 Minimum: 1680
Quantity Price Your Price
 
 
250+ $1.78