You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AL-AAA

Battery, 1.5 V, AAA, Alkaline, Pressure Contact, 10.5 mm

RAYOVAC AL-AAA
×
×

The actual product may differ from image shown

Manufacturer:
RAYOVAC RAYOVAC
Manufacturer Part No:
AL-AAA
Newark Part No.:
53T5377
Technical Datasheet:
AL-AAA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5V

:
AAA

:
Alkaline


:
Pressure Contact

:
10.5mm

:
44.5mm



:
8

:
12g

:
LR03

:
24A


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The AL-AAA is an AAA 1.5V Non-rechargeable Battery features an alkaline technology with plastic shell and pressure contact terminals. Alkaline battery provides the longest service life for high drain devices. They will last more than twice as long as heavy duty batteries in certain applications. Alkaline batteries get their long life from their unique construction and the purity of the materials used. The alkaline cathode is a mixture of manganese dioxide, graphite and electrolyte. This mixture is granulated, aged in storage and then compacted into a pressed cylindrical assembly. This mixture is inserted into a steel can. The steel can and the mixture become the cathode of the alkaline battery. An indentation is made near the top of the can and sealant is placed just above it. These two steps help safeguard the battery against leakage.
  • Specially engineered for professional use
  • Best for high drain and medium drain applications
  • High maximum continuous current
  • High maximum pulse current
  • Greater than 97% after 12 months at 21°C > 85% after 5 years
  • -30 to 55°C Temperature range

Applications

Portable Devices, RF Communications, Lighting, Audio

Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$5.87

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 8
Multiple: 12 Minimum: 528
Quantity Price Your Price
 
 
250+ $5.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --