Product Information
Product Overview
The HA9P5002-5Z is a monolithic wideband Buffer Amplifier for use with line driver and radar cable driver. Utilizing the advantages of the D.I. technologies, the HA-5002 current buffer offers 1300V/μs slew rate with 110MHz of bandwidth. The ±200mA output current capability is enhanced by a 3Ω output impedance. The monolithic HA-5002 will replace the hybrid LH0002 with corresponding performance increases. These characteristics range from the 3000kΩ input impedance to the increased output voltage swing. Monolithic design technologies have allowed a more precise buffer to be developed with more than an order of magnitude smaller gain error. The HA-5002 will provide many present hybrid users with a higher degree of reliability and at the same time increase overall circuit performance.
- High slew rate
- High output current
- Monolithic construction
- 0.995 voltage gain
- 3ohm low output impedance
- ±200mA high output current
- 400mA pulsed output current
Technical Specifications
1Amplifiers
1300V/µs
75°C
SOIC
SOIC
Single Ended
-
110MHz
0°C
220mA
± 12V to ± 15V
8Pins
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate