Print Page
Image is for illustrative purposes only. Please refer to product description.
5,962 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
| 10+ | $8.610 |
| 25+ | $7.780 |
| 50+ | $7.600 |
| 100+ | $7.410 |
| 250+ | $7.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7650SCBA-1Z
Newark Part No.05AC8439
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2MHz
Slew Rate Typ2.5V/µs
Supply Voltage Range4.5V to 16V
Supply Voltage Range4.5V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeChopper Stabilized
Rail to Rail-
Input Offset Voltage0.7µV
Input Bias Current4pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers1 Amplifier
Slew Rate2.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.5V/µs
Supply Voltage Range
4.5V to 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
4pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2MHz
Slew Rate
2.5V/µs
Gain Bandwidth Product
2MHz
Supply Voltage Range
4.5V to 16V
IC Case / Package
SOIC
Amplifier Type
Chopper Stabilized
Input Offset Voltage
0.7µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability