You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ICL7665SACBAZ
IC, 2 Monitors, 1.8V-16V supply, 1.3V Threshold, Active-High Reset, SOIC-8
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ICL7665SACBAZ
- Newark Part No.:
- 94M7717
- Technical Datasheet:
- ICL7665SACBAZ Datasheet
Product Overview
- Guaranteed 10µA maximum quiescent current over-temperature
- Guaranteed wider operating voltage range over entire operating temperature range
- 2% threshold accuracy
- Dual comparator with precision internal reference
- 100ppm/°C temperature coefficient of threshold voltage
- 100% tested at 2V
- Output current sinking ability up to 20mA
- Individually programmable upper and lower trip voltages and hysteresis levels
- Temperature range from 0°C to 70°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.3V
- :
- 2Monitors
- :
- 1.8V
- :
- 16V
- :
- Active-Low
- :
- SOIC
- :
- 8Pins
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
Technical Documents (2)
1,292 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/9/23
1,058 deliver in 2-4 business days - UK Stock
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | $4.99 | |
10+ | $4.48 | |
25+ | $4.23 | |
50+ | $3.96 | |
100+ | $3.67 | |
250+ | $3.48 | |
500+ | $3.12 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.