Print Page
Image is for illustrative purposes only. Please refer to product description.
2,946 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.962 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28214FUZ-T7
Newark Part No.41AH1975
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product5MHz
Slew Rate Typ2.5V/µs
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers2 Amplifier
Slew Rate2.5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.5V/µs
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MSOP
Bandwidth
5MHz
Slew Rate
2.5V/µs
Gain Bandwidth Product
5MHz
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability