You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R7S910018CBG#AC0

MPU, 32BIT, 600MHZ, -40 TO 125DEG C

Date/Lot Code
RENESAS R7S910018CBG#AC0
×
×

The actual product may differ from image shown

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R7S910018CBG#AC0
Newark Part No.:
23AH3501
Product Range
RZ Family, RZ/T Series, RZ/T1 Group Microprocessors
Technical Datasheet:
R7S910018CBG#AC0   Datasheet
See all Technical Docs

Product Range Selector (RZ Family, RZ/T Series, RZ/T1 Group Microprocessors)

See all from this product range

Product Overview

  • RZ/T1 series MPU designed for real-time control of industrial equipment and networking
  • Arm® Cortex®-R4 Processor with FPU core
  • Low power consumption
  • R-IN engine multi-protocol communication accelerator
  • Safety and security function
  • Ethernet, USB high-speed, CAN, SCIFA, I2C, RSPI and SPIBSC interfaces
  • Equipped with encoder interface for precision motion control applications

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RZ Family, RZ/T Series, RZ/T1 Group Microprocessors

:
1Cores

:
32bit

:
-

:
FBGA

:
320Pins

:
FBGA

:
3V

:
3.6V

:
600MHz

:
-40°C

:
125°C

:
CAN, Ethernet, I2C, SPI, UART, USB

:
600MHz

:
209I/O's

:
CAN, Ethernet, I2C, SPI, UART, USB

:
32 bit

:
32bit

:
RZ

:
Surface Mount

:
RZ/T

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 9/18/23

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$47.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $47.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $46.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $44.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $42.82
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $40.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $39.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --