You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAA2230124GSP#MA0
AC / DC Converter, Buck, 85 to 265 VAC, 2.5 W, NSOIC-8, -40 °C to 85 °C
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- RAA2230124GSP#MA0
- Newark Part No.:
- 57AJ0339
- Technical Datasheet:
- RAA2230124GSP#MA0 Datasheet
Product Overview
- Ultra-low standby power (<10mW)
- No audible noise
- Low quiescent current (<100µA)
- Low EMI with frequency dithering
- Programmable PFM allows optimization of COUT for various standby power requirements
- Overtemperature protection (OTP)
- Built-in frequency dithering further reduces the EMI noise spectrum
- Hicc-up protections for output fault conditions such as short-circuit, overload and open feedback
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 85V
- :
- 265VAC
- :
- 265V
- :
- NSOIC
- :
- NSOIC
- :
- 8Pins
- :
- 2.5W
- :
- 2.5W
- :
- Buck (Step Down)
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (3)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | $1.69 | |
10+ | $1.45 | |
25+ | $1.30 | |
50+ | $1.18 | |
100+ | $0.992 | |
250+ | $0.877 | |
500+ | $0.763 | |
1000+ | $0.731 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.