Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoY-ASK-RH850F1KM-S4-V3
Newark Part No.74AK3254
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $506.390 |
Price for:Each
Minimum: 1
Multiple: 1
$506.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoY-ASK-RH850F1KM-S4-V3
Newark Part No.74AK3254
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRH850
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR7F701649
Kit ContentsStarter Kit R7F701649
Product RangeRH850 Family RH850/F1x Series RH850/F1KM-S4 Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RH850
Core Sub-Architecture
-
Kit Contents
Starter Kit R7F701649
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R7F701649
Product Range
RH850 Family RH850/F1x Series RH850/F1KM-S4 Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate