Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.700 |
| 25+ | $1.550 |
| 50+ | $1.470 |
| 100+ | $1.380 |
| 250+ | $1.310 |
| 500+ | $1.250 |
| 1000+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD62012BFS-E2
Newark Part No.03AM5027
IC TypeFan Motor Controller
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageSSOP-A
No. of Pins24Pins
Supply Voltage Min10V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
18V
Operating Temperature Max
110°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
SSOP-A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability