Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.960 |
10+ | $2.220 |
25+ | $2.030 |
50+ | $1.930 |
100+ | $1.830 |
250+ | $1.720 |
500+ | $1.690 |
1000+ | $1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD83A04EFV-ME2
Newark Part No.64AK6731
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max48V
Output Voltage Max50V
Output Current Max120mA
Output Current Max120mA
Switching Frequency Typ2.42MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Device TopologyBoost
Driver Case StyleHTSSOP-EP
No. of Outputs4Outputs
Switching Frequency2.42MHz
Technical Specifications
Topology
Boost
Input Voltage Min
4.5V
Output Voltage Max
50V
Output Current Max
120mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP-EP
Switching Frequency
2.42MHz
LED Driver Type
-
Input Voltage Max
48V
Output Current Max
120mA
Switching Frequency Typ
2.42MHz
IC Case / Package
HTSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Device Topology
Boost
No. of Outputs
4Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability