Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 10+ | $7.330 |
| 25+ | $6.720 |
| 50+ | $6.070 |
| 100+ | $5.280 |
| 250+ | $4.190 |
| 500+ | $3.980 |
| 1000+ | $3.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoGNP2130TEC-ZE2
Newark Part No.42AM5322
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id14.5A
Drain Source On State Resistance0.182ohm
Typical Gate Charge2.8nC
Transistor Case StyleDFN8080CK
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.182ohm
Transistor Case Style
DFN8080CK
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
14.5A
Typical Gate Charge
2.8nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability