Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoUMZ5.1NUMTL
Newark Part No.51AH6515
Product RangeUMZxxNUM Series
Technical Datasheet
1,600 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
1595 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
| 10+ | $0.293 |
| 25+ | $0.236 |
| 50+ | $0.179 |
| 100+ | $0.121 |
| 250+ | $0.121 |
| 500+ | $0.120 |
| 1000+ | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUMZ5.1NUMTL
Newark Part No.51AH6515
Product RangeUMZxxNUM Series
Technical Datasheet
Product RangeUMZxxNUM Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.5V
Clamping Voltage Max-
Diode Case StyleSOD-323FL
No. of Pins3Pins
Minimum Breakdown Voltage4.84V
Maximum Breakdown Voltage5.37V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
UMZxxNUM Series
Reverse Standoff Voltage
3.5V
Diode Case Style
SOD-323FL
Minimum Breakdown Voltage
4.84V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
3Pins
Maximum Breakdown Voltage
5.37V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate