Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoXCG3-S1Z1
Newark Part No.15J0984
Product RangeXC Series
Technical Datasheet
4,937 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $4.230 |
| 25+ | $3.990 |
| 50+ | $3.760 |
| 100+ | $3.620 |
| 250+ | $3.300 |
| 500+ | $2.940 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXCG3-S1Z1
Newark Part No.15J0984
Product RangeXC Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPST
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeXC Series
Contact Voltage AC Nom250V
Operating Force Max0.7N
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST
Contact Current Max
5A
Product Range
XC Series
Operating Force Max
0.7N
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for XCG3-S1Z1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate