Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoCC09M-01-GF
Newark Part No.41X3905
Product RangeCC09 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.069 |
| 2500+ | $0.064 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$69.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC09M-01-GF
Newark Part No.41X3905
Product RangeCC09 Series
Technical Datasheet
Product RangeCC09 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithSamtec ISS1 Series Discrete Wire Housings
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CC09M-01-GF is a dual leaf Crimp Contact made of phosphor bronze with gold-plated finish.
Applications
Industrial
Technical Specifications
Product Range
CC09 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Samtec ISS1 Series Discrete Wire Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for CC09M-01-GF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate