Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIPD1-04-D-K-M
Newark Part No.58T3556
Product RangeIPD1 Series
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 50+ | $2.550 |
| 100+ | $2.290 |
| 500+ | $2.030 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-04-D-K-M
Newark Part No.58T3556
Product RangeIPD1 Series
Technical Datasheet
Product RangeIPD1 Series
No. of Positions8Positions
Pitch Spacing2.54mm
For Use WithSamtec CC69L/CC69R Series Socket Crimp Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
IPD1 Series
No. of Positions
8Positions
For Use With
Samtec CC69L/CC69R Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability