Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISS1-04-L
Newark Part No.85AJ3053
Product RangeMicroMate ISS1 Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.959 |
| 100+ | $0.805 |
| 500+ | $0.738 |
| 1000+ | $0.683 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISS1-04-L
Newark Part No.85AJ3053
Product RangeMicroMate ISS1 Series
Technical Datasheet
Product RangeMicroMate ISS1 Series
No. of Positions4Positions
Pitch Spacing1mm
For Use WithSamtech MicroMate ISS1 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MicroMate ISS1 Series
No. of Positions
4Positions
For Use With
Samtech MicroMate ISS1 Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate