Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISS1-20-L
Newark Part No.20AM6517
Product RangeMicroMate ISS1 Series
391 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.570 |
| 100+ | $1.520 |
| 500+ | $1.500 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISS1-20-L
Newark Part No.20AM6517
Product RangeMicroMate ISS1 Series
Product RangeMicroMate ISS1 Series
No. of Positions20Positions
Pitch Spacing2.54mm
For Use WithSamtec MicroMate CC09R & CC09M Series Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MicroMate ISS1 Series
No. of Positions
20Positions
For Use With
Samtec MicroMate CC09R & CC09M Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate