Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMPT-04-01-01-L-RA-SD
Newark Part No.06X2677
Product RangePowerstrip MPT Series
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.640 |
10+ | $5.360 |
25+ | $5.090 |
50+ | $4.990 |
100+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMPT-04-01-01-L-RA-SD
Newark Part No.06X2677
Product RangePowerstrip MPT Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5mm
No. of Rows1Rows
Contact Termination TypeThrough Hole
No. of Contacts4Contacts
Connector MountingPCB Mount
Product RangePowerstrip MPT Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
4Contacts
Product Range
Powerstrip MPT Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
5mm
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability