You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FN2070-10-06

Power Line Filter, Chassis, General Purpose, 250 VAC, 10 A, Single Phase, 2 Stage, Chassis Mount

Date/Lot Code
SCHAFFNER FN2070-10-06
×
×

The actual product may differ from image shown

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN2070-10-06
Newark Part No.:
93K7561
Product Range
FN 2000 Series
Technical Datasheet:
FN2070-10-06   Datasheet
See all Technical Docs

Product Range Selector (FN 2000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10A

:
General Purpose

:
Standard

:
Single Phase

:
Quick Connect

:
2 Stage

:
4.5mH

:
1µF

:
Chassis Mount

:
734µA

:
Quick Connect

:
Quick Connect

:
FN 2000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FN2070-10-06 is a 1-phase 10A multi-stage performance EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter is designed for high frequency attenuation.
  • DC to 400Hz Operating frequency
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range

Applications

Industrial, Consumer Electronics, Building Automation, Medical, Automation & Process Control

Best Seller

27 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/8/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$52.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $52.34
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $51.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $50.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $48.96
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $47.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $45.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --