You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FN3280H-200-40

Power Line Filter, Chassis, General Purpose, 520 VAC, 200 A, Three Phase, 2 Stage, Chassis Mount

Date/Lot Code
SCHAFFNER FN3280H-200-40
×
×

The actual product may differ from image shown

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN3280H-200-40
Newark Part No.:
99K2142
Product Range
FN 3280 Series
Technical Datasheet:
FN3280H-200-40   Datasheet
See all Technical Docs

Product Range Selector (FN 3280 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200A

:
General Purpose

:
520VAC

:
3 Phase + Neutral Line

:
Three Phase

:
Quick Connect

:
2 Stage

:
Chassis Mount

:
Quick Connect

:
1mA

:
Quick Connect

:
FN 3280 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FN3280H-200-40 is a 3-phase+neutral Line Filter for optimized for industrial machinery/equipment applications. A compact and light weight filter design with a cubic shape, requiring minimum mounting space and thus taking the constructional conditions on the mains input of machinery into account. The solid, touch-safe terminal blocks offering sufficient contacting cross section according to the EN 60204-1 installation standard, which is very common in industrial applications. As a mains input filter for three phase and neutral line, it provides enough performance to ensure EMC compliance of machinery in mixed (Class-A) or even domestic (Class-B) environments. Further, its use will also increase the immunity of the entire installation significantly. This Filter provides the attenuation performance needed to meet the requirements of various machine tools with up to 12 driving axes and approximately 10 to 20m of motor cable each.
  • IP20 Protection rating
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
  • Compact and space-saving design
  • Combines exceptional attenuation with low leakage current
  • Suitable for machines in mixed/domestic environments (Class-A/B)
  • Increases also the immunity if operated directly on the mains input
  • Simple and time-saving installation with good accessibility for automatic and hand tools

Applications

Industrial, Power Management, Automation & Process Control, Medical, Alternative Energy

2 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 3/27/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,292.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,292.75
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $1,271.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1,249.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --