You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XPSBAT12A1AP

Safety Relay, 24 V, DPST-NO, SPST-NO, Harmony XPS Series, DIN Rail, 5 A, Screw

SCHNEIDER ELECTRIC XPSBAT12A1AP
×

The actual product may differ from image shown

Manufacturer Part No:
XPSBAT12A1AP
Newark Part No.:
27AK0904
Product Range
Harmony XPS Series
Technical Datasheet:
XPSBAT12A1AP   Datasheet
See all Technical Docs

Product Range Selector (Harmony XPS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24V

:
DPST-NO, SPST-NO

:
Harmony XPS Series

:
DIN Rail

:
5A

:
Screw

:
-

:
-

:
IP20, IP40, IP54

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

XPSBAT12A1AP is a XPS universal safety module designed to protect industry operators and machines from incidents involving moving machine parts. Harmony XPS Universal range is supporting the integration of machines in digital service and predictive maintenance concepts. This is making Harmony XPS Universal for both OEMs and end users a future proof solution for creation of a single safety function.
  • Configurable safety functions
  • Smart diagnostic auxiliary output for status and error information
  • Input supply of 24VAC/DC
  • Screw removable terminal blocks on 2 rows on both top and bottom sides
  • Side connector for addition of extension units without external hardwiring
  • Designed for monitoring emergency stop, guard, magnetic, RFID safety switch and safety light curtain
  • PLe/CAT 4 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061, SIL 3 conforming to IEC 61508
  • Reduce risk to an acceptable level

203 In stock

Supplier Direct Ship

Will ship in 2-3 business days

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$488.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price
 
 
1+ $488.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $461.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $437.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $416.07
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --