You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATS01N222RT

Motor Starter, Altistart 01 Series, Torque Limiting, Three Phase, 5.5 kW, 22 A, 440 to 480VAC

SCHNEIDER ELECTRIC ATS01N222RT
360°
×

The actual product may differ from image shown

Manufacturer Part No:
ATS01N222RT
Newark Part No.:
19K9000
Product Range
Altistart 01 Series
Technical Datasheet:
ATS01N222RT   Datasheet
See all Technical Docs

Product Range Selector (Altistart 01 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Soft Starter

:
480VAC

:
Three Phase

:
10hp

:
22A

:
-

:
460VAC

:
IP20

:
Altistart 01 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The ATS01N222RT is a Soft Starter for asynchronous motor with heat sink. The Altistart® 01 soft start enhances starting performance by ensuring a smooth and controlled start for asynchronous motors, while providing torque surge suppression during both the starting and stopping operation. This highly functional mini soft start can help to decrease your maintenance work and production downtime by preventing the mechanical shocks that create wear and tear on your motor and machinery. It is featured with built-in bypass contactor, plug-in control terminals to simplify wiring, gently start and stop a conveyor moving breakable material, reduce production downtime, fewer breaks in production to repair machinery and transitionless starting. Motor starting performance easily adapted to the application, will handle both easy and hard to start loads.
  • Smooth, gentle starting and stopping
  • Soft starting minimizes power used while starting
  • Maximum productivity
  • Limits both current and torque during motor starting
  • User selectable kick start function to start difficult loads
  • Reduced panel space
  • Increased functionality
  • Single or three phase motor control
  • Cool, reliable operation - Smaller enclosure
  • Two indicator lights for quick status check
  • Convenient, analog adjustment knobs
  • IP20 Protection rating

Applications

HVAC, Motor Drive & Control

Best Seller

215 In stock

Supplier Direct Ship

Will ship in 2-3 business days

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$380.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ $380.03
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $346.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $322.68
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --