Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRV44
Newark Part No.06X3316
Product RangeLINERGY TR Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.510 |
Price for:Each
Minimum: 1
Multiple: 1
$13.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRV44
Newark Part No.06X3316
Product RangeLINERGY TR Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage500V
No. of Levels2
Product RangeLINERGY TR Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NSYTRV44 is a 2-level 4-position DIN rail-mount Terminal Block with screw technology. It features 26 to 10AWG wire size. The component is suitable for the vast majority of connection applications, due to its wide range of functions and connection possibilities. The terminal block ensures quality, safety and the operational availability of equipment. In addition to these advantages, it optimizes the setting up and operation of installations, due to its simplicity and integrated functions.
- Pass-through - Multi-pole
- Grey color
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
LINERGY TR Series
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
32A
No. of Levels
2
SVHC
No SVHC (15-Jan-2018)
Alternatives for NSYTRV44
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability