Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRV62PE
Newark Part No.06X3319
Product RangeLINERGY TR Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRV62PE
Newark Part No.06X3319
Product RangeLINERGY TR Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeLINERGY TR Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NSYTRV62PE is a 2-position 1-level green/yellow protective earth Terminal Block with screw connection. This Linergy TR series terminal block is a component that is well established throughout the world and are suitable for the vast majority of connection applications, due to their wide range of functions and connection possibilities. Ensure quality, safety and the operational availability of equipment. In addition to these advantages, they optimize the setting up and operation of installations, due to their simplicity and integrated functions.
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
LINERGY TR Series
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (15-Jan-2018)
Alternatives for NSYTRV62PE
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability