You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TM221ME16R

PLC, Modicon™ M221 Series, 8 Sink / Source Inputs, 8 Relay Outputs, 24 Vdc, Ethernet

SCHNEIDER ELECTRIC TM221ME16R
Video
×

The actual product may differ from image shown

Manufacturer Part No:
TM221ME16R
Newark Part No.:
84X5876
Product Range
SCHNEIDER MODICON Series
Also Known As:
785901956563
Technical Datasheet:
TM221ME16R   Datasheet
See all Technical Docs

Product Range Selector (SCHNEIDER MODICON Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16

:
16

:
SCHNEIDER MODICON Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (10)

Product Overview

The TM221ME16R is a 16 input/output Logic Controller with embedded Ethernet offers best-in-class performance. It requires minimal installation and offers tremendous versatility in building the right solution for you and your customers. Connect a simple remote operator panel for instant maintenance and machine visualization. It is small yet powerful logic controller for small machines and your hardwired motion solution needs.
  • Everything you need is embedded
  • High degree of flexibility lets you add additional modules easily
  • 10-bit Analogue input resolution
  • 10mA at 5VDC Minimum load for relay output
  • 1s Reset time
  • IP20 Protection rating (with protective cover in place)
  • Relay normally open discrete output

Applications

Automation & Process Control, Industrial

Also Known As

785901956563

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$744.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ $744.29
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $694.79
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --