New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Protection & Control Solutions
                      6. Switch Disconnectors
                      Print Page

                      VCF02

                      Switch Disconnector, 3 Pole, 600 V, 10 A, IP20, IP65, Screw Clamp

                      Date/Lot Code

                      SCHNEIDER ELECTRIC VCF02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoVCF02
                      Newark Part No.80C5831
                      Product RangeTeSys Vario Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$167.440
                      10+$159.070
                      25+$150.700
                      50+$142.320
                      100+$133.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $167.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoVCF02
                      Newark Part No.80C5831
                      Product RangeTeSys Vario Series
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage AC Max600V
                      No. of Poles3 Pole
                      Contact Current AC Max10A
                      IP / NEMA RatingIP20, IP65
                      Switch Disconnector Terminal StyleScrew Clamp
                      Switch Disconnector Mountng Type-
                      Approvals / StandardsIEC 60947
                      Product RangeTeSys Vario Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The VCF02 is a Switch Disconnector with screw terminals and emergency stop switching function. This commercialized VCF series rotary switch disconnector features high performance and comes with red direct rotary handle, yellow handle front plate and is padlockable.

                      • Green premium product
                      • 100000 cycles Mechanical durability
                      • IP65 Protection rating

                      Applications

                      Commercial

                      Technical Specifications

                      Contact Voltage AC Max

                      600V

                      Contact Current AC Max

                      10A

                      Switch Disconnector Terminal Style

                      Screw Clamp

                      Approvals / Standards

                      IEC 60947

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Poles

                      3 Pole

                      IP / NEMA Rating

                      IP20, IP65

                      Switch Disconnector Mountng Type

                      -

                      Product Range

                      TeSys Vario Series

                      Technical Docs (5)

                      Handling Instructions EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Safety Data Sheet B EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.